Available Replacements
ROHs Equivalent
1586514-2 1586514-2 TE Connectivity / AMP Brand
1586514-2

TE Connectivity / AMP Brand

In Stock: 8,278

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350210-2

03P CMNL HDR ASSY PC NATL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
03P CMNL HDR ASSY PC NATL
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 3
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 3502102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350210-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 350210-2 discontinued?
Yes, 350210-2 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 350210-2 RoHS compliant?
No, 350210-2 is not RoHS compliant.
What is the lead time for 350210-2?
The standard lead time for 350210-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
Minimum Order Quantity:
55
ADD TO CART
Price (USD)
Qty
Unit Price
55
$1.33
300
$1.29
550
$1.28
1,100
$1.25
2,000 +
$1.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!