- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 350209-1
TE Connectivity / AMP Brand
350209-1
Wire-To-Board Connector - Vertical - 5.08 mm - 2 Contacts - Header - Commercial MATE-N-LOK Series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Contact Diameter = 2.13 mm
- Number of Circuits = 2
- 5.08 mm Centerline, Matrix
- In-Line Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350209-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-30 to 105 °C