- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350200-1
350200-1
TE Connectivity / AMP Brand
.140 DIA SOK 14-10 PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.140 DIA SOK 14-10 PTPBR
Product Highlights:
- Contact
- Strip
- Contact Type = Socket
- Brass Contact Material
- Wire Range = 2.00-6.00² [14-10] mm [AWG]
Search Keywords: 3502001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350200-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:10-14 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,146
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,500
$0.0701
5,000
$0.0693
7,500
$0.0660
10,000
$0.0641
25,000
$0.0622
50,000
$0.0619
100,000
$0.0616
150,000 +
$0.0613
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments