- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 350180-4
350180-4
TE Connectivity / AMP Brand
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
Product Highlights:
- Connector Type = Test Probe Receptacle
- 3 Mounting Legs
- Terminate To Printed Circuit Board
- Gold Contact Plating, Mating Area, Material
- With Funnel Entry
Search Keywords: 3501804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350180-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:3
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.75 x 5.84 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,000
$13.33
4,000
$6.81
6,000
$4.63
8,000 +
$4.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT