- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 350180-0
350180-0
TE Connectivity / AMP Brand
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port
Product Highlights:
- Connector Type = Test Probe Receptacle
- 3 Mounting Legs
- Terminate To Printed Circuit Board
- Gold Contact Mating Area Plating Material
- With Funnel Entry
Search Keywords: 3501800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350180-0
-
Alias/AKA:350180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Probe
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:3
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:14.75 x 5.84 x 5.53 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,969
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$6.66
25
$6.09
100
$5.60
300
$5.21
500
$5.03
1,000 +
$4.78
Click for Quote
Log in
to unlock special pricing