Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350180

Tip Jack Connector Standard Tip Solder Black

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Tip Jack Connector Standard Tip Solder Black
Product Highlights:
  • Connector Type = Test Probe Receptacle
  • 3 Mounting Legs
  • Terminate To Printed Circuit Board
  • Gold Contact Mating Area Plating Material
  • With Funnel Entry
Search Keywords: 350180
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350180
  • Alias/AKA:
    350180-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Test Probe
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Number of Contacts:
    3
  • Wire Size:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.75 x 5.84 x 5.53 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350180 RoHS compliant?
Yes, 350180 is RoHS compliant.
What is the lead time for 350180?
The standard lead time for 350180 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,420
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.10
25
$4.51
50
$4.45
100
$4.34
300
$4.26
500
$4.25
1,000 +
$4.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!