- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350079-5
350079-5
TE Connectivity / AMP Brand
CMNL PIN 30-22 AUBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMNL PIN 30-22 AUBR
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Packaging Method = Strip
- Contact Type = Pin
- Wire Range = 0.05-0.40² [30-22] mm [AWG]
Search Keywords: 3500795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350079-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
8,000
$2.801
16,000
$1.431
24,000
$0.974
32,000 +
$0.955
Click for Quote
Log in
to unlock special pricing