- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350079-4
350079-4
TE Connectivity / AMP Brand
CMNL PIN 30-22 PTPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMNL PIN 30-22 PTPHBZ
Product Highlights:
- Contact
- Contact Gender = Pin
- Wire Barrel Contact Termination Type
- Terminate To Wire
- Crimp Termination Method
Search Keywords: 3500794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350079-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
125,300
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
16000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1749
5,000
$0.1714
7,500
$0.1698
10,000
$0.1690
16,000
$0.1668
32,000
$0.1649
48,000
$0.1593
64,000 +
$0.1207
Click for Quote
Log in
to unlock special pricing