Available Replacements
Alternatif paketleme
61174-1 61174-1 TE Connectivity / AMP Brand
61174-1

TE Connectivity / AMP Brand

In Stock: 167,812

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

350079-1

MNL PIN 30-22 PTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MNL PIN 30-22 PTPBR
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Strip
  • Contact Type = Pin
  • Wire Range = 0.05-0.40² [30-22] mm [AWG]
Search Keywords: 3500791
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 350079-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 8000
Contact Type: Signal
Gender: Pin
Wire Size: 22-30 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 350079-1 RoHS compliant?
Yes, 350079-1 is RoHS compliant.
What is the lead time for 350079-1?
The standard lead time for 350079-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 130,370
Can Ship immediately
Minimum Order Quantity:
2500
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1149
5,000
$0.1128
8,000
$0.1118
16,000
$0.1083
32,000
$0.1020
56,000
$0.0985
104,000
$0.0983
152,000 +
$0.0980
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!