- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350078-5
350078-5
TE Connectivity / AMP Brand
CMNL SOK 30-22 AUNIBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CMNL SOK 30-22 AUNIBR
Product Highlights:
- Contact
- Contact Type = Socket
- Crimp Contact Termination Type
- Applies To Wire
- Crimp Termination Method
Search Keywords: 3500785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350078-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$2.63
1,000
$2.62
2,500 +
$2.61
Click for Quote
Log in
to unlock special pricing