- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350078-4
350078-4
TE Connectivity / AMP Brand
CMNL SOK 30-22 PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CMNL SOK 30-22 PTPPHBZ
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Strip
- Contact Type = Socket
- Wire Range = 0.05-0.40² [30-22] mm [AWG]
Search Keywords: 3500784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350078-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26,000
Can Ship immediately
MOQ for In Stock Qty:
6500
MOQ for out of Stock Qty:
6500
Order Increment:
6500
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
6,500
$0.3741
7,500
$0.3732
10,000
$0.3722
13,000
$0.3713
26,000
$0.1959
39,000
$0.1347
52,000 +
$0.1321
Click for Quote
Log in
to unlock special pricing