- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350078-1
TE Connectivity / AMP Brand
350078-1
CMNL SOK 30-22 PTPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Diameter = 2.13 mm
- Packaging Method = Strip
- Contact Type = Socket
- Wire Range = 0.05-0.40² [30-22] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350078-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp