- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350073-1
350073-1
TE Connectivity / AMP Brand
CMNL PCB SOK PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CMNL PCB SOK PTPPHBZ
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Mount = Printed Circuit Board
- Packaging Method = Loose Piece
- Contact Type = Printed Circuit Board Socket
Search Keywords: 3500731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:15 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,308
Ships today, if you order in
You may purchase all in-stock quantity of 1,308
Stock lot only:
1308
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.1285
10,000
$0.1168
15,000
$0.0924
20,000 +
$0.0906
Click for Quote
Log in
to unlock special pricing