Image is representational - see mfr. specs

.058 DIA PIN L/P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
.058 DIA PIN L/P
Product Highlights:
  • Contact
  • Loose Piece
  • Contact Type = Pin
  • Wire Range = 0.12-0.90² [26-18] mm [AWG]
  • Wire Insulation Diameter = 1.27 - 2.92 mm
Search Keywords: 3500361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    350036-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Retention Within Housing:
    With
  • Sealable:
    No
  • Contact Base Material:
    Brass
  • Power Contact Type:
    Contact
  • Wire Contact Termination Area Plating Material:
    Tin
  • Packaging Quantity:
    1000
  • Contact Current Rating (Max):
    9 A
  • Contact Underplating Material:
    Nickel
  • Contact Type:
    Pin
  • Packaging Method:
    Bag
  • Contact Mating Area Plating Material:
    Gold
  • Contact Orientation:
    Straight
  • Wire Insulation Support:
    With
  • Contact Underplating Material Thickness:
    1.27 µin, 1.27 µm
  • Wire Size:
    26 – 18 AWG, 236.823 – 1578.82 CMA, .12 – .8 mm²
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • Mating Pin Diameter:
    .057 in, 1.45 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Wire Contact Termination Area Plating Thickness:
    50 µin, 1.27 µm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • Circuit Application:
    Power & Signal
  • Contact Fabrication:
    Stamped & Formed
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
12 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
6,000
$0.8243
12,000
$0.4351
18,000
$0.2992
24,000 +
$0.2932
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!