- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 350021-1
350021-1
TE Connectivity / AMP Brand
Connector Accessories Commoning Bar 3 POS Brass Pre-Tin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Commoning Bar 3 POS Brass Pre-Tin
Product Highlights:
- Commoning Bar
- Mini Rectangular
- Number of Circuits = 3
- UL 94V-0
Search Keywords: 3500211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350021-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Commoning Bar
-
Dimension:11.94 x 0.64 x 3.56 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
443
Can Ship immediately
You may purchase all in-stock quantity of 443
Stock lot only:
443
Minimum Order Quantity:
800
Price (USD)
Qty
Unit Price
1
$0.0915
800
$0.0832
4,000
$0.0812
8,000
$0.0801
10,000
$0.0760
25,000
$0.0656
50,000 +
$0.0614
Click for Quote
Log in
to unlock special pricing