- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 350020-2
TE Connectivity / AMP Brand
350020-2
02P COMMONING BAR AUNI/BR
View Datasheet Ask the Datasheet Accessories Notify Me
- Commoning Bar
- Mini Rectangular
- Number of Circuits = 2
- UL 94V-0
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 350020-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | Commoning Bar |
| Dimension: | 7.75 x 0.64 x 3.56 mm |