- Home ›
- All Products›
- 350019-8
350019-8
TE Connectivity / AMP Brand
MR REC CONTACT 26-18
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MR REC CONTACT 26-18
Search Keywords: 3500198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350019-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Retention Within Housing:With
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Packaging Method:Reel
-
Sealable:No
-
Contact Mating Area Plating Material:Unplated
-
Contact Base Material:Phosphor Bronze
-
Contact Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Quantity:5000
-
Contact Type:Socket
-
Contact Current Rating (Max):9 A
-
Wire Contact Termination Area Plating Material:Unplated
-
Wire Size:26 – 18 AWG, 236.823 – 1578.82 CMA, .12 – .8 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Mating Pin Diameter:.059 in, 1.49 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
5000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,000
$0.1867
10,000
$0.1149
15,000
$0.0909
20,000 +
$0.0891
Click for Quote
Log in
to unlock special pricing