- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350011-3
350011-3
TE Connectivity / AMP Brand
BIF-LEAF CONT PTPPHBZ LP 24-18
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BIF-LEAF CONT PTPPHBZ LP 24-18
Search Keywords: 3500113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350011-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.9264
5,000
$0.4905
7,500
$0.3451
10,000 +
$0.3382
Click for Quote
Log in
to unlock special pricing