- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 350011-1
TE Connectivity / AMP Brand
350011-1
BIF-LEAF CONT SNPBBR LP 24-18
View Datasheet Accessories Notify Me
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:350011-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp