Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

348794-4

SHORTING CONN TAB HOUSING(BRIG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SHORTING CONN TAB HOUSING(BRIG
Search Keywords: 3487944
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    348794-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Number of Positions:
    2
  • Connector Position Assurance Capable:
    No
  • Terminal Position Assurance:
    No
  • Primary Product Color:
    Yellow
  • Nominal Voltage Architecture:
    12 V
  • Packaging Quantity:
    3000
  • Operating Voltage:
    18 VDC
  • Packaging Method:
    Box
  • Connector & Housing Type:
    Housing for Male Terminals
  • Serviceable:
    Yes
  • Sealable:
    No
  • Number of Rows:
    1
  • Primary Locking Feature:
    Integrated in Housing
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94HB
  • Mating Alignment Type:
    Polarized
  • Operating Temperature (Max):
    70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Product Length:
    .638 in, 16.2 mm
  • Centerline (Pitch):
    .213 in, 5.4 mm
  • Product Width:
    .583 in, 14.8 mm
  • Connector System:
    Wire-to-Board , Wire-to-Device
  • Contact Size:
    1.8mm
  • Connector Height:
    1.197 in, 30.4 mm
  • Connector Shape:
    Rectangular
  • Mating Alignment:
    With
  • Strain Relief:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Material:
    PA
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 348794-4 RoHS compliant?
Yes, 348794-4 is RoHS compliant.
What is the lead time for 348794-4?
The standard lead time for 348794-4 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,485
Can Ship immediately
On Order:
15,000   can ship 11/18/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
28 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.850
1,000
$0.661
2,500
$0.660
3,750
$0.658
7,500
$0.657
11,250
$0.655
15,000 +
$0.650
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!