- Home ›
- All Products›
- 348794-3
348794-3
TE Connectivity / AMP Brand
SHORTING CONN TAB HOUSINGBRIGH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SHORTING CONN TAB HOUSINGBRIGH
Search Keywords: 3487943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:348794-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Nominal Voltage Architecture:12 V
-
Packaging Method:Package
-
Serviceable:Yes
-
Sealable:No
-
Primary Locking Feature:Integrated in Housing
-
Terminal Position Assurance:No
-
Connector Position Assurance Capable:No
-
Number of Rows:1
-
Operating Voltage:18 VDC
-
Connector & Housing Type:Housing for Male Terminals
-
Number of Positions:2
-
Primary Product Color:Yellow
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Mating Alignment Type:Polarized
-
Product Width:.583 in, 14.8 mm
-
Centerline (Pitch):.213 in, 5.4 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Product Length:.638 in, 16.2 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PA
-
Contact Size:1.8mm
-
Strain Relief:Without
-
Connector Height:1.197 in, 30.4 mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,500
$1.503
3,000
$0.796
4,500
$0.560
6,000 +
$0.549
Click for Quote
Log in
to unlock special pricing