- Home ›
- All Products›
- 3-487938-0
TE Connectivity / AMP Brand
3-487938-0
030 HOUSING FFC 50CL DR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
030 HOUSING FFC 50CL DR
Search Keywords: 34879380
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-487938-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Operating Voltage: | 100 VAC |
| Number of Positions: | 30 |
| Mating Retention Type: | Detent Window |
| Circuit Application: | Signal |
| Panel Mount Feature: | Without |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment: | Without |
| Mating Retention: | With |
| Packaging Quantity: | 300 |
| Insulation Resistance: | 5000 MΩ |
| Housing Material: | Polyester |
| FFC Cable Entry: | Straight |
| Insertion Force Type: | Normal |
| Contact Type: | Socket |
| Dielectric Withstanding Voltage (Max): | 300 VAC |
| Packaging Method: | Package |
| Connector System: | Wire-to-Board |
| Connector & Housing Type: | Receptacle |
| UL Flammability Rating: | UL 94V-0 |
| FFC Connector Product Type: | Housing |
| Number of Rows: | 2 |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Centerline (Pitch): | .05 in, 1.27 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Black |
Tools/3D Models
+
Frequently Asked Questions
Is 3-487938-0 RoHS compliant?
Yes, 3-487938-0 is RoHS compliant.
What is the lead time for 3-487938-0?
The standard lead time for 3-487938-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1,500
$7.60
3,000
$3.88
4,500
$2.64
6,000 +
$2.59
Click for Quote
Log in
to unlock special pricing