Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-487937-4

034 HOUSING FFC 50CL DR LATCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
034 HOUSING FFC 50CL DR LATCH
Product Highlights:
  • Housing
  • Number of Positions = 34
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Normal Insertion Force
Search Keywords: 34879374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-487937-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 224
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 34
Maximum Voltage Rating: 100 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-487937-4 RoHS compliant?
Yes, 3-487937-4 is RoHS compliant.
What is the lead time for 3-487937-4?
The standard lead time for 3-487937-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 593
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$12.82
250
$12.79
500
$12.76
840
$12.73
1,680
$6.50
2,520
$4.43
3,360 +
$4.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!