- Home ›
- All Products›
- 348793-1
348793-1
TE Connectivity / AMP Brand
SHORT CONN REC HSG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SHORT CONN REC HSG ASSY
Search Keywords: 3487931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:348793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Primary Product Color:Yellow
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:1000
-
Circuit Application:Signal
-
Number of Rows:1
-
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Operating Voltage:18 VDC
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Number of Positions:2
-
Packaging Method:Bag
-
Cable Exit Angle:180°
-
Product Width:.85 in, 21.6 mm
-
Nominal Voltage Architecture:18 V, 6 V
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Length:.509 in, 12.95 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.389 in, 9.9 mm
-
Housing Material:PA
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Strain Relief:Without
-
Mating Alignment Type:Polarization Rib
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3,750
$4.92
7,500
$2.51
11,250
$1.71
15,000 +
$1.68
Click for Quote
Log in
to unlock special pricing