- Home ›
- All Products›
- 3-487576-2
3-487576-2
TE Connectivity / AMP Brand
40 ZIF LINE 50 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
40 ZIF LINE 50 ASSY
Product Highlights:
- ZIF-Line Connector
- Number of Positions = 40
- Without Mating Connector Lock
- Zero Insertion Force
- Not Loaded With MTF Contacts
Search Keywords: 34875762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-487576-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Mating Alignment:With
-
PCB Mount Orientation:Vertical
-
PCB Thickness (Recommended):1.57 mm
-
Mating Retention Type:Latch
-
Contact Type:Socket
-
Contact Current Rating (Max):1 A
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Receptacle
-
Operating Voltage:150 VAC
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Insulation Resistance:5000 MΩ
-
Packaging Quantity:9
-
Number of Positions:40
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material Thickness:3.81 µm
-
FFC Connector Product Type:Connector Assembly
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Dielectric Withstanding Voltage (Max):500 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Panel Mount Feature:Without
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Circuit Application:Signal
-
Housing Material:Thermoplastic
-
FFC Cable Entry:Vertical
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:2
-
Packaging Method:Tube
-
Mating Retention:With
-
Termination Post & Tail Length:.155 in, 3.94 mm
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1620
Order Increment:
9
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,620
$5.97
3,240
$3.05
4,860
$2.08
6,480 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments