Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-487545-3

036 HOUSING FFC RCPT 050CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
036 HOUSING FFC RCPT 050CL SR
Product Highlights:
  • Housing
  • Number of Positions = 36
  • Number of Rows = Single
  • With Mating Connector Lock
  • Normal Insertion Force
Search Keywords: 34875453
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-487545-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 36
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-487545-3 RoHS compliant?
Yes, 3-487545-3 is RoHS compliant.
What is the lead time for 3-487545-3?
The standard lead time for 3-487545-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$7.27
6,000
$3.72
9,000
$2.53
12,000 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!