Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

34854

Ring Tongue Terminal - M5 - #10 - 10 AWG - 6.64 mm² - PLASTI-GRIP Series - Yellow.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal - M5 - #10 - 10 AWG - 6.64 mm² - PLASTI-GRIP Series - Yellow.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 34854
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 34854
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34854 RoHS compliant?
Yes, 34854 is RoHS compliant.
What is the lead time for 34854?
The standard lead time for 34854 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,702
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks can ship 6/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2388
1,000
$0.2338
2,500
$0.2244
5,000
$0.2195
7,500
$0.2190
10,000
$0.2184
15,000
$0.2179
25,000 +
$0.2173
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!