- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 34839
RING TERMINAL 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TERMINAL 18-14 AWG BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 34839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34839
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0766
7,500
$0.0764
20,000
$0.0724
40,000
$0.0722
60,000
$0.0628
100,000
$0.0560
160,000
$0.0559
260,000 +
$0.0553
Click for Quote
Log in
to unlock special pricing