- Home ›
- All Products›
- 34834
TERMINAL,BUDG R 12-10 1/2
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminal Orientation:Straight
-
Packaging Method:Loose Piece
-
Sealable:No
-
Line:Budget
-
Wire Insulation Support:Without
-
Number of Holes:1
-
Packaging Quantity:1
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Stud Size:1/2 , M12
-
Operating Temperature Range:170 °C, 338 °F
-
Barrel Inside Diameter:.134 in, 3.4 mm
-
Tongue Thickness:.04 in, .99 mm
-
Stud Diameter:.515 in, 13.08 mm
-
Product Weight:2.795 g
-
Product Length:1.272 in, 32.3 mm