- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 34822
TERMINAL,PG R 16-14HD 8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,PG R 16-14HD 8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 34822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
455
Can Ship immediately
Buy all 455 in-stock or the regular minimum order quantity of 500
Stock lot only:
455
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$0.3939
500
$0.3581
1,000
$0.3572
2,500
$0.3295
5,000
$0.3125
7,500
$0.3117
10,000
$0.3081
15,000
$0.3005
25,000 +
$0.2926
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT