- Home ›
- All Products›
- 3-480425-0
3-480425-0
TE Connectivity / AMP Brand
04P CMNL PLG HSG, H-TEMP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
04P CMNL PLG HSG, H-TEMP
Search Keywords: 34804250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-480425-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3300 -
Packaging Quantity:1
-
Contact Layout:Inline
-
Connector & Housing Type:Plug
-
Connector Mounting Type:Panel Mount
-
Circuit Identification Feature:With
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Panel Mount Feature Type:Locking Leg
-
Rectangular Power Connector Type:Housing
-
Housing Material:High Temperature Nylon
-
Number of Rows:1
-
Operating Voltage:250 VAC
-
UL Flammability Rating:UL 94V-2
-
Panel Mount Feature:With
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Packaging Method:Package
-
Contact Type:Socket
-
Housing Color:Natural
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
UL Rating:Certified , Recognized
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Panel Thickness (Recommended):.025 – .065 in, .64 – 1.65 mm
-
CSA Rating:LR 16455
-
Approved Standards:UL E28476
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5775
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,775
$0.9550
11,550
$0.5040
17,325
$0.3466
23,100 +
$0.3397
Click for Quote
Log in
to unlock special pricing