- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 347887-3
TE Connectivity / AMP Brand
347887-3
2 WAY JUNIOR TIMER CONN.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
2 WAY JUNIOR TIMER CONN.
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 2
- PA 6.6 GF 30% Housing Material
- Housing Color = Black
Search Keywords: 3478873
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 347887-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 2 |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 347887-3 RoHS compliant?
Yes, 347887-3 is RoHS compliant.
What is the lead time for 347887-3?
The standard lead time for 347887-3 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,178
Can Ship immediately
Minimum Order Quantity:
25
31 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.95
250
$1.91
500
$1.86
1,000
$1.61
3,000
$1.60
5,000
$1.59
8,000 +
$1.58
Click for Quote
Log in
to unlock special pricing