- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 347874-1
TE Connectivity / AMP Brand
347874-1
CABLE SEAL LC SILICON 0.5 T
View Datasheet Ask the Datasheet Accessories Notify Me
- Seal Protector
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Wire Insulation Diameter = 1.60 - 2.39 mm
- NBR Body Material
- Color = Green
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:347874-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier's Standard Package:
10000 -
Type:Seal Protector
-
Dimension:7.8 x 5.1 mm
-
Operating Temperature:N/A