- Home ›
- All Products›
- 347781-1
347781-1
TE Connectivity / AMP Brand
8 POS RADIO CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8 POS RADIO CONNECTOR
Product Highlights:
- Connector
- Housing
- Housing Gender = Receptacle
- Not Preloaded
- Contact Gender = Receptacle
Search Keywords: 3477811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:347781-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Primary Locking Feature:Integrated in Housing
-
Serviceable:No
-
Primary Product Color:BROWN
-
Connector Position Assurance Capable:No
-
Number of Positions:8
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Row-to-Row Spacing:.197 in, 5 mm
-
Product Width:.906 in, 23 mm
-
Product Length:1.476 in, 37.5 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Housing Material:PA
-
Mating Alignment Type:Polarization Slot
-
Sealable:Yes
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:.496 in, 12.6 mm
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$1.84
300
$1.39
450
$1.30
600 +
$1.27
Click for Quote
Log in
to unlock special pricing