Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

347707-1

0.5MM CABLE SEAL HC SILIC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
0.5MM CABLE SEAL HC SILIC
Product Highlights:
  • Seal Protector
  • Color = Orange
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Wire Insulation Diameter = 1.60 - 2.39 mm
  • Product Series = 250
Search Keywords: 3477071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 347707-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire Seal
Dimension: 9.8 x 9.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 347707-1 RoHS compliant?
Yes, 347707-1 is RoHS compliant.
What is the lead time for 347707-1?
The standard lead time for 347707-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,103
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3160
3,000
$0.2735
5,000
$0.2615
8,000
$0.2608
10,000
$0.2498
25,000
$0.2492
50,000 +
$0.2486
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!