- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 346350-5
346350-5
TE Connectivity / AMP Brand
36 WAY ECONOSEAL III HDR.RED
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
36 WAY ECONOSEAL III HDR.RED
Search Keywords: 3463505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:346350-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:10/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Ships today, if you order in
Minimum Order Quantity:
4
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4
$21.27
5
$20.15
10
$19.07
15 +
$16.88
Click for Quote
Log in
to unlock special pricing