Image is representational - see mfr. specs

Ring-Tongue A6-1,similar to DIN 46225

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ring-Tongue A6-1,similar to DIN 46225
Search Keywords: 3461004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    346100-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2100
  • Contact Underplating Material:
    None
  • Packaging Quantity:
    2500
  • Compatible With Discrete Wire Type:
    Stranded
  • Sealable:
    No
  • Packaging Method:
    Strip/Reel
  • Contact Base Material:
    Copper
  • Terminal Features:
    Sheared
  • Terminal Orientation:
    Straight
  • Shape Description:
    Anti-Rotational/Grounding
  • Wire Insulation Support:
    With
  • Terminal Plating Material:
    Tin
  • Barrel Type:
    Open
  • Wire Size:
    20 – 16 AWG, .5 – 1 mm²
  • Stud Diameter:
    .208 in, 5.3 mm
  • Stud Size:
    #8 , M4
  • Operating Temperature Range:
    -40 – 110 °C, -40 – 230 °F
  • Barrel Inside Diameter:
    .043 in, .071 in, 1.1 mm, 1.8 mm
  • Tongue Thickness:
    .024 in, .6 mm
  • Voltage Rating:
    250 V
  • Product Length:
    .856 in, 21.75 mm
  • Product Weight:
    .642 g
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
24 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,050
$0.4792
2,100
$0.3594
3,150
$0.3355
4,200 +
$0.3287
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!