- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 345809-1
345809-1
TE Connectivity / AMP Brand
.070" TAB ECONOSEAL 3
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.070" TAB ECONOSEAL 3
Product Highlights:
- Contact
- Tab
- Wire Range = 0.50-0.60² [20] mm [AWG]
- Wire Insulation Diameter = 1.60 - 1.80 mm
- Terminate To Wire
Search Keywords: 3458091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345809-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,186
Can Ship immediately
Minimum Order Quantity:
2500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,500
$0.1362
6,000
$0.1284
12,000
$0.1232
30,000
$0.1183
54,000
$0.1180
102,000
$0.1177
150,000 +
$0.1168
Click for Quote
Log in
to unlock special pricing