- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 345806-1
TE Connectivity / AMP Brand
345806-1
ECONO CONTACT REC
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Receptacle
- Wire Range = 0.75-2.00² [18.5-14] mm [AWG], (2) 0.50-0.60² [(2) 20] mm [AWG]
- Wire Insulation Diameter = 1.60 mm, 1.65 - 2.70 mm
- Terminate To Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345806-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp