- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 345485-1
345485-1
TE Connectivity / AMP Brand
Connector Accessories Clip Straight Polybutylene Terephthalate Black Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Accessories Clip Straight Polybutylene Terephthalate Black Automotive Bag
Product Highlights:
- Accessory
- Accessory Type = Mounting Clip
- Product Series = 250
Search Keywords: 3454851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345485-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Clip3365
-
Dimension:32.5 x 18 x 203362mm
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
You may purchase all in-stock quantity of 121
Stock lot only:
121
MOQ for In Stock Qty:
4500
MOQ for out of Stock Qty:
4500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.4073
4,500
$0.3703
6,750
$0.2931
9,000 +
$0.2872
Click for Quote
Log in
to unlock special pricing