- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 345484-1
345484-1
TE Connectivity / AMP Brand
DUAL PURPOSE BODY CLIP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DUAL PURPOSE BODY CLIP
Product Highlights:
- Body Clip
Search Keywords: 3454841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345484-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Body Clip
-
Dimension:26 x 20 x 18 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,181
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.1901
1,500
$0.1675
3,000
$0.1638
6,000
$0.1616
10,500
$0.1594
25,500
$0.1564
51,000
$0.1560
100,500 +
$0.1555
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments