Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

34541

Fork / Spade Tongue Terminal - PIDG Series - 16-22 AWG - 1.42 mm² - M3.5 - #6.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Fork / Spade Tongue Terminal - PIDG Series - 16-22 AWG - 1.42 mm² - M3.5 - #6.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 34541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 34541
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34541 RoHS compliant?
Yes, 34541 is RoHS compliant.
What is the lead time for 34541?
The standard lead time for 34541 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,142
Can Ship immediately
On Order:
30,000   can ship 11/18/26
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1386
3,000
$0.1350
5,000
$0.1312
8,000
$0.1288
10,000
$0.1285
25,000
$0.1282
50,000
$0.1278
100,000 +
$0.1275
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!