Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

345263-1

070 SERIES TAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
070 SERIES TAB
Product Highlights:
  • Contact
  • Contact Type = Tab
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Wire Range = 2.00-2.15² [14] mm [AWG]
Search Keywords: 3452631
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 345263-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 345263-1 RoHS compliant?
Yes, 345263-1 is RoHS compliant.
What is the lead time for 345263-1?
The standard lead time for 345263-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56,000
Can Ship immediately
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
33 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$2.545
6,000
$1.343
9,000
$0.924
12,000 +
$0.905
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!