- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 345258-1
345258-1
TE Connectivity / AMP Brand
ANTI-BACKOUT 4WAY REC HSGECONO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
ANTI-BACKOUT 4WAY REC HSGECONO
Product Highlights:
- Double-Lock Plate
- Receptacle
- Color = Yellow
- Number of Positions = 4
- Product Series = 070
Search Keywords: 3452581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345258-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Lock Plate
-
Dimension:9.8 x 10.1 x 12.3 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$0.2497
2,500
$0.1873
3,750
$0.1748
5,000 +
$0.1713
Click for Quote
Log in
to unlock special pricing