Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

345256-1

ANTI-BACKOUT 3WAY REC HSGECONO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
ANTI-BACKOUT 3WAY REC HSGECONO
Product Highlights:
  • Double-Lock Plate
  • Receptacle
  • Color = Yellow
  • Number of Positions = 3
  • Product Series = 070
Search Keywords: 3452561
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 345256-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Lock Plate
Dimension: 14.6 x 10.1 x 5.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 345256-1 RoHS compliant?
Yes, 345256-1 is RoHS compliant.
What is the lead time for 345256-1?
The standard lead time for 345256-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,291
Ships today, if you order in
Minimum Order Quantity:
90
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$0.3730
100
$0.3390
500
$0.2710
1,000
$0.2391
10,000
$0.2118
25,000
$0.2107
50,000 +
$0.2096
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!