- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 345255-1
345255-1
TE Connectivity / AMP Brand
Connector Accessories Double Lock Plate 3 POS Nylon Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Connector Accessories Double Lock Plate 3 POS Nylon Yellow
Product Highlights:
- Double-Lock Plate
- Tab
- Color = Yellow
- Number of Positions = 3
- Product Series = 070
Search Keywords: 3452551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345255-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Lock Plate
-
Dimension:17.8 x 12.7 x 9 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
17,897
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3845
850
$0.3784
1,700
$0.3723
3,400 +
$0.3652
Click for Quote
Log in
to unlock special pricing