- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 345254-1
TE Connectivity / AMP Brand
345254-1
ANTI-BACKOUT 2WAY REC HSGECONO
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
ANTI-BACKOUT 2WAY REC HSGECONO
Product Highlights:
- Double-Lock Plate
- Receptacle
- Color = Yellow
- Number of Positions = 2
- Product Series = 070
Search Keywords: 3452541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345254-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Lock Plate
-
Dimension:9.8 x 10.1 x 5.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 345254-1 RoHS compliant?
Yes, 345254-1 is RoHS compliant.
What is the lead time for 345254-1?
The standard lead time for 345254-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,410
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
250
$0.1260
2,500
$0.1171
5,000
$0.1144
10,000
$0.1117
25,000
$0.1081
50,000
$0.1054
100,000
$0.1027
150,000 +
$0.1018
Click for Quote
Log in
to unlock special pricing