- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 345212-1
345212-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 16-20AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 16-20AWG T/R Automotive
Product Highlights:
- Contact
- Terminate To Wire
- Tab Width = 1.78 mm
- Tab
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 3452121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:345212-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3,000
$0.2967
6,000
$0.1826
9,000
$0.1445
12,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing
Accessories