- Home ›
- All Products›
- 34487-2
34487-2
TE Connectivity / AMP Brand
TERMINAL,SOLIS R 14-12 1/4
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS R 14-12 1/4
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 344872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:34487-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Stud Size:M6
-
Number of Holes:1
-
Sealable:No
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Packaging Method:Tape Mounted
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Wire Size:14 – 12 AWG, 3260 – 8230 CMA, 1.65 – 4.17 mm²
-
Operating Temperature Range:170 °C, 338 °F
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.265 in, 6.73 mm
-
Barrel Inside Diameter:.098 in, 2.49 mm
-
Product Length:.74 in, 18.77 mm
-
Product Weight:2.829 g
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.