- Home ›
- All Products›
- 344469-2
344469-2
TE Connectivity / AMP Brand
ANGLE PIN RECEPTACLE 20-16 AWG PHBRZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ANGLE PIN RECEPTACLE 20-16 AWG PHBRZ
Search Keywords: 3444692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:344469-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Packaging Method:Reel
-
Terminal Orientation:Right Angle
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Compatible With Wire & Cable Type:Discrete Wire
-
Terminal Plating Material:Unplated
-
Compatible With Discrete Wire Type:Stranded
-
Wire Size:20 – 16 AWG, 1021 – 2582 CMA, .5 – 1.3 mm²
-
Barrel Inside Diameter:.045 – .055 in, .095 – .105 in, 1.14 – 1.42 mm, 2.41 – 2.69 mm
-
Mating Pin Diameter:.157 in, 4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13125
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
13,125
$0.3796
26,250
$0.2003
39,375
$0.1378
52,500 +
$0.1350
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments